Part Details for L000626-01 by TE Connectivity
Overview of L000626-01 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000626-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-L000626-01-ND
|
DigiKey | FPC ANT, SDP, 50MM, MHF, LPWAN 8 Min Qty: 2000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0228 | Buy Now |
DISTI #
712-L000626-01
|
Mouser Electronics | Antennas FPC ANT, SDP, 50mm, MHF, LPWAN 868MHz RoHS: Compliant | 0 |
|
$0.7200 / $1.1200 | Order Now |
DISTI #
75124562
|
RS | Flexible PCB FPC ANT, SDP, 50mm, MHF, LPWAN 868MHz Linx | TE Connectivity L000626-01 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7790 / $1.1540 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.9150 | Buy Now |
DISTI #
AMPL000626-01
|
Heilind Electronics | FPC ANT, SDP, 50MM, MHF, LPWAN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPL000626-01
|
Interstate Connecting Components | FPC ANT, SDP, 50MM, MHF, LPWAN | 0 |
|
Buy Now |