Part Details for L000657-01 by TE Connectivity
Overview of L000657-01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000657-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7060
|
Newark | Rf Antenna, 4.4 To 5Ghz, 4.5Dbi Rohs Compliant: Yes |Te Connectivity L000657-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$2.7700 / $3.4100 | Buy Now |
DISTI #
343-L000657-01CT-ND
|
DigiKey | SPLATCH 5G/LTE EUROPE WIDEBAND C Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3000 In Stock |
|
$1.5024 / $2.9900 | Buy Now |
DISTI #
712-L000657-01
|
Mouser Electronics | Antennas PCB ANT, SMD, SCSP A-1a, 617-5000MHz RoHS: Compliant | 4500 |
|
$1.5000 / $2.9900 | Buy Now |
DISTI #
75109460
|
RS | PCB Antenna, Wide Band, 5G, SMD, Omnidirectional, Single Port, SCSP A-1a | TE Connectivity L000657-01 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
AMPL000657-01
|
Heilind Electronics | SPLATCH 5G/LTE EUROPE WIDEBAND | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPL000657-01
|
Interstate Connecting Components | SPLATCH 5G/LTE EUROPE WIDEBAND | 0 |
|
Buy Now | |
DISTI #
000000000007213067
|
Sager | Antennas PCB ANT, SMD, SCSP A-1a, 617-5000MHz Min Qty: 3000 | 0 |
|
$0.9839 / $1.7200 | Buy Now |