Part Details for L000657-80 by TE Connectivity
Overview of L000657-80 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000657-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7061
|
Newark | Rf Antenna, 4.4 To 5Ghz, 4.5Dbi Rohs Compliant: Yes |Te Connectivity L000657-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$30.1400 / $44.1200 | Buy Now |
DISTI #
343-L000657-80-ND
|
DigiKey | EVALUATION BOARD ASSY - L000657- Min Qty: 1 Lead time: 4 Weeks Container: Box |
19 In Stock |
|
$29.2266 / $38.9000 | Buy Now |
DISTI #
712-L000657-80
|
Mouser Electronics | Antennas PCB EVB ASSY, SMD, SCSP, 617-5000MHz RoHS: Compliant | 20 |
|
$29.2200 / $38.9000 | Buy Now |
DISTI #
75109464
|
RS | PCB Antenna, Wide Band, 5G, SMD, Omnidirectional, Single Port | TE Connectivity L000657-80 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 2 Weeks Container: Box | 0Box |
|
$24.3400 | Buy Now |
DISTI #
AMPL000657-80
|
Heilind Electronics | SPLATCH 5G/LTE EUROPE WIDEBAND | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPL000657-80
|
Interstate Connecting Components | SPLATCH 5G/LTE EUROPE WIDEBAND | 0 |
|
Buy Now | |
DISTI #
000000000007213071
|
Sager | Antennas PCB EVB ASSY, SMD, SCSP, 617-5000MHz Min Qty: 20 | 0 |
|
$25.5400 / $33.2600 | Buy Now |