Part Details for L000670-80 by TE Connectivity
Overview of L000670-80 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000670-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7063
|
Newark | Chip Antenna, 1.176Ghz/1.5835Ghz, 2.7Dbi Rohs Compliant: Yes |Te Connectivity L000670-80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$29.7800 / $43.5900 | Buy Now |
DISTI #
343-L000670-80-ND
|
DigiKey | L000670-01 ANTENNA WITH EVB ASSY Min Qty: 1 Lead time: 13 Weeks Container: Box |
20 In Stock |
|
$28.2806 / $36.1600 | Buy Now |
DISTI #
712-L000670-80
|
Mouser Electronics | Antennas L000670-01 ANTENNA WITH EVB ASSY RoHS: Compliant | 0 |
|
$27.0800 | Order Now |
DISTI #
75109467
|
RS | PCB Antenna, Multi Band, GNSS, SMA, Omnidirectional, Single Port, Gain 0 < 3 dB | TE Connectivity L000670-80 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$24.4000 | Buy Now |
DISTI #
000000000007213074
|
Sager | Antennas L000670-01 ANTENNA WITH EVB ASSY | 0 |
|
Buy Now |