-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7174-ND
|
DigiKey | SENSOR CURRENT HALL 100A AC/DC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
260 In Stock |
|
$10.7348 / $17.7700 | Buy Now |
DISTI #
838-L01Z100S05
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 100A, +5V) RoHS: Compliant | 820 |
|
$9.8800 / $15.1800 | Buy Now |
|
Onlinecomponents.com | Open Loop Current Sensor AC/DC Current 5V 3-Pin Box |
170 In Stock 450 On Order |
|
$9.4800 / $12.9000 | Buy Now |
|
Master Electronics | Open Loop Current Sensor AC/DC Current 5V 3-Pin Box |
170 In Stock 450 On Order |
|
$9.4800 / $12.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L01Z100S05
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L01Z100S05
Tamura Corporation of America
Sensor/Transducer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Tamura | |
Body Breadth | 1.5 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 38 mm | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.1 V | |
Supply Voltage-Min | 4.9 V |