Part Details for L01Z400S05 by Tamura Corporation of America
Overview of L01Z400S05 by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L01Z400S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7178-ND
|
DigiKey | SENSOR CURRENT HALL 400A AC/DC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2333 In Stock |
|
$9.5625 / $19.0700 | Buy Now |
DISTI #
838-L01Z400S05
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 400A, +5V) RoHS: Compliant | 590 |
|
$9.9800 / $15.9700 | Buy Now |
|
Onlinecomponents.com | CURRENT SENSOR (±400A, +5V) RoHS: Compliant |
550 In Stock |
|
$9.9000 / $13.4700 | Buy Now |
DISTI #
76455220
|
Verical | Open Loop Current Sensor AC/DC Current 5V 3-Pin Box Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 550 |
|
$12.5741 / $16.3273 | Buy Now |
DISTI #
L01Z400S05
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 200 | 0 |
|
$11.1800 / $11.7600 | Buy Now |
|
Master Electronics | CURRENT SENSOR (±400A, +5V) RoHS: Compliant |
550 In Stock |
|
$9.9000 / $13.4700 | Buy Now |
Part Details for L01Z400S05
L01Z400S05 CAD Models
L01Z400S05 Part Data Attributes
|
L01Z400S05
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L01Z400S05
Tamura Corporation of America
Sensor/Transducer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Tamura | |
Body Breadth | 1.5 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 38 mm | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.1 V | |
Supply Voltage-Min | 4.9 V |