Part Details for L03S100D15 by Tamura Corporation of America
Overview of L03S100D15 by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L03S100D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-L03S100D15
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 100A, 15V) RoHS: Compliant | 282 |
|
$9.5800 / $16.0200 | Buy Now |
|
Onlinecomponents.com | Open Loop Current Sensor DC Current ±15V 4-Pin Box |
241 In Stock |
|
$8.5500 / $11.6400 | Buy Now |
|
Master Electronics | Open Loop Current Sensor DC Current ±15V 4-Pin Box |
241 In Stock |
|
$8.5500 / $11.6400 | Buy Now |
Part Details for L03S100D15
L03S100D15 CAD Models
L03S100D15 Part Data Attributes
|
L03S100D15
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L03S100D15
Tamura Corporation of America
Sensor/Transducer, 4 Pin, Plastic/epoxy
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | MODULE,4LEAD(UNSPEC) | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) |