Part Details for L03S500D15 by Tamura Corporation of America
Overview of L03S500D15 by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L03S500D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-L03S500D15
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 500A, 15V) RoHS: Not Compliant | 0 |
|
$9.7100 / $9.9600 | Order Now |
|
Onlinecomponents.com | Open Loop Current Sensor DC Current ±15V 4-Pin Box |
100 In Stock |
|
$8.7800 / $12.2000 | Buy Now |
DISTI #
66719507
|
Verical | Open Loop Current Sensor DC Current ±15V 4-Pin Box Min Qty: 5 Package Multiple: 5 Date Code: 1220 | Americas - 100 |
|
$12.9593 / $15.7216 | Buy Now |
DISTI #
17323682
|
Verical | Open Loop Current Sensor DC Current ±15V 4-Pin Box Min Qty: 5 Package Multiple: 1 | Americas - 40 |
|
$11.5500 | Buy Now |
DISTI #
L03S500D15
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 200 | 40 |
|
$10.4400 / $10.9800 | Buy Now |
|
Master Electronics | Open Loop Current Sensor DC Current ±15V 4-Pin Box |
100 In Stock |
|
$8.7800 / $12.2000 | Buy Now |
Part Details for L03S500D15
L03S500D15 CAD Models
L03S500D15 Part Data Attributes:
|
L03S500D15
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L03S500D15
Tamura Corporation of America
Sensor/Transducer, 4 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Circuit Type | SINGLE-ENDED | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) |