Part Details for L079429 (ALTERNATE: L079429) by Mersen Electrical Power
Overview of L079429 (ALTERNATE: L079429) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L079429 (ALTERNATE: L079429)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092754
|
RS | Size 72 aR 1200VDC(IEC), w/ Striker aR 200 A VAC/1200VDC, D72SG120V200QF | Mersen L079429 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,800.5900 | RFQ |