Part Details for L08-01RAAS-PR7001 by Amphenol Corporation
Overview of L08-01RAAS-PR7001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L08-01RAAS-PR7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L08-01RAAS-PR7001
|
Avnet Americas | Indicator Single Color Red 3mm Plastic Solder - Bulk (Alt: L08-01RAAS-PR7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.5838 | Buy Now |
DISTI #
523-L0801RAASPR7001
|
Mouser Electronics | LED Panel Mount Indicators RED,PLASTIC DC 4V RoHS: Compliant | 10 |
|
$4.0900 / $5.7000 | Buy Now |
DISTI #
L08-01RAAS-PR7001
|
TTI | LED Panel Mount Indicators RED,PLASTIC DC 4V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$3.1800 / $5.6400 | Buy Now |