Part Details for L08-3S 470 47R by TT electronics / BI Technologies
Overview of L08-3S 470 47R by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L08-3S 470 47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84E608
|
Bürklin Elektronik | Resistor network, SIP-8, 47 Ω, 0.2 W, ±2 %, 4 resistors, L08-3S 470 47R Min Qty: 20 |
150 in Stock 3000 Available Soon |
|
$0.1322 / $0.2901 | Buy Now |