Part Details for L083S103LF by TT Electronics plc
Overview of L083S103LF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L083S103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-L083S103LF
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM 8 PIN 2% LOW C-SIP RoHS: Compliant | 20424 |
|
$0.0920 / $0.5000 | Buy Now |
DISTI #
L083S103LF
|
TTI | Resistor Networks & Arrays 10K OHM 8 PIN 2% LOW C-SIP pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 9800 In Stock |
|
$0.0920 / $0.1030 | Buy Now |