Part Details for L083S151 by TT electronics / BI Technologies
Overview of L083S151 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L083S151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 585 |
|
RFQ |
Part Details for L083S151
L083S151 CAD Models
L083S151 Part Data Attributes
|
L083S151
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
L083S151
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SIP, 8010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | L(ISOLATED,2%) | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L083S151
This table gives cross-reference parts and alternative options found for L083S151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L083S151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRN8I151G | RES NET,CERMET,150 OHMS,100WV,2% +/-TOL,-100,100PPM TC,8010 CASE | NIC Components Corp | L083S151 vs NRN8I151G |
L083S151LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | TT Electronics Resistors | L083S151 vs L083S151LF |
L083S151LFM1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S151 vs L083S151LFM1 |
L083S151AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S151 vs L083S151AP |
L083S151LFAP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | TT Electronics Resistors | L083S151 vs L083S151LFAP |
L083S151M1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S151 vs L083S151M1 |