Part Details for L083S470LF by TT Electronics Resistors
Overview of L083S470LF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L083S470LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Isolated 4 Resistor Network - 47 Ohm ±2% 200mW Per Element - TCR ±250ppm/°C - TCR Tracking ±50ppm/°C - SIP RoHS: Compliant |
6500 In Stock |
|
$0.0558 / $0.0977 | Buy Now |
DISTI #
64132812
|
Verical | Res Thick Film NET 47 Ohm 2% 0.8W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2222 | Americas - 6000 |
|
$0.0694 / $0.1259 | Buy Now |
|
Master Electronics | Isolated 4 Resistor Network - 47 Ohm ±2% 200mW Per Element - TCR ±250ppm/°C - TCR Tracking ±50ppm/°C - SIP RoHS: Compliant |
6500 In Stock |
|
$0.0558 / $0.0977 | Buy Now |
Part Details for L083S470LF
L083S470LF CAD Models
L083S470LF Part Data Attributes
|
L083S470LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L083S470LF
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 47ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L083S470LF
This table gives cross-reference parts and alternative options found for L083S470LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L083S470LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L083S470 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 47ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, 8010, SIP | TT Electronics Resistors | L083S470LF vs L083S470 |
L083S470LFM1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 47ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, 8010, | TT Electronics Resistors | L083S470LF vs L083S470LFM1 |
L083S470AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 47ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, 8010, | TT Electronics Resistors | L083S470LF vs L083S470AP |
L083S470LF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L083S470LF vs L083S470LF |
L083S470 | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP | TT electronics / BI Technologies | L083S470LF vs L083S470 |
L083S470M1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 47ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, 8010, | TT Electronics Resistors | L083S470LF vs L083S470M1 |
L083S470M2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 47ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, 8010, | TT Electronics Resistors | L083S470LF vs L083S470M2 |
L083S470LFAP | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L083S470LF vs L083S470LFAP |