There are no models available for this part yet.
Overview of L083S472 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for L083S472 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 158 |
|
RFQ |
CAD Models for L083S472 by TT electronics / BI Technologies
Part Data Attributes for L083S472 by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
SIP, 8010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Construction
|
Conformal Coated
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
4700 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.556 mm
|
Lead Spacing
|
2.54 mm
|
Manufacturer Series
|
L
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
20.32 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.41 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
L(ISOLATED,2%)
|
Size Code
|
8010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for L083S472
This table gives cross-reference parts and alternative options found for L083S472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L083S472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB08G472 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | Synton-Tech Corp | L083S472 vs RB08G472 |
NRN8I472G | Array/Network Resistor, Isolated, Cermet, 0.125W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | NIC Components Corp | L083S472 vs NRN8I472G |
L083S472LFM2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S472 vs L083S472LFM2 |
L083S472LFG3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S472 vs L083S472LFG3T |
L083S472AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S472 vs L083S472AP |
L083S472M2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S472 vs L083S472M2 |
RA8B472G | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Cinetech Industrial Co Ltd | L083S472 vs RA8B472G |
L083S472LF | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L083S472 vs L083S472LF |
L083S472M1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S472 vs L083S472M1 |
L083S472LFAP | RESISTOR, NETWORK, FILM, ISOLATED, 0.8W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L083S472 vs L083S472LFAP |