There are no models available for this part yet.
Overview of L083S683 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for L083S683 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 500 |
|
RFQ |
CAD Models for L083S683 by TT electronics / BI Technologies
Part Data Attributes for L083S683 by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
SIP, 8010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Construction
|
Conformal Coated
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
68000 Ω
|
Lead Length
|
3.556 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
20.32 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.41 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
L(ISOLATED,2%)
|
Size Code
|
8010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for L083S683
This table gives cross-reference parts and alternative options found for L083S683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L083S683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L083S683G3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S683 vs L083S683G3T |
8M683G | Array/Network Resistor, Isolated, 0.125W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | Dubilier | L083S683 vs 8M683G |
L083S683LFM1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S683 vs L083S683LFM1 |
L083S683LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 68000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | TT Electronics Resistors | L083S683 vs L083S683LF |
L083S683AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 68000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L083S683 vs L083S683AP |
L083S683LFAP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.8W, 68000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | TT Electronics Resistors | L083S683 vs L083S683LFAP |