Part Details for L083S752LF by TT Electronics Resistors
Overview of L083S752LF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L083S752LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Isolated 4 Resistor Network - 7.5 kOhm ±2% 200mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP RoHS: Compliant | 0 |
|
$0.0558 / $0.1229 | Buy Now |