Datasheets
L083S824FLF by: TT Electronics Resistors

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 820000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 8010,

Part Details for L083S824FLF by TT Electronics Resistors

Overview of L083S824FLF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for L083S824FLF

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Isolated 4 Resistor Network - 820 kOhm ±1% 200mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP RoHS: Compliant 0
  • 3,000 $0.1740
  • 5,000 $0.1305
  • 8,000 $0.1160
  • 10,000 $0.1137
$0.1137 / $0.1740 Buy Now

Part Details for L083S824FLF

L083S824FLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L083S824FLF Part Data Attributes

L083S824FLF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
L083S824FLF TT Electronics Resistors Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 820000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 8010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Construction Rectangular
Element Power Dissipation 0.2 W
First Element Resistance 820000 Ω
JESD-609 Code e3
Lead Length 3.56 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 5.08 mm
Package Length 20.32 mm
Package Style SIP
Package Width 2.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 820000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 820000 Ω
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape FLAT
Tolerance 1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L083S824FLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L083S824FLF by TT Electronics Resistors

  • Please alert me when L083S824FLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L083S824FLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L083S824FLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L083S824FLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L083S824FLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L083S824FLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: