Part Details for L09-1 272 2K7 by TT electronics / BI Technologies
Overview of L09-1 272 2K7 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L09-1 272 2K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84E300
|
Bürklin Elektronik | Resistor network, SIP-9, 2.7 kΩ, 0.125 W, ±2 %, 8 resistors, L09-1 272 2K7 Min Qty: 1 | 1320 |
|
$0.1301 / $0.4086 | Buy Now |