Part Details for L100J10K by Ohmite Mfg Co
Overview of L100J10K by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L100J10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2349
|
Newark | Res, 10K, 5%, 100W, Wirewound, Resistance:10Kohm, Product Range:270 Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Product Width:- Rohs Compliant: No |Ohmite L100J10K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $14.7500 | Buy Now |
DISTI #
L100J10K-ND
|
DigiKey | RES CHAS MNT 10K OHM 5% 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0000 / $25.8900 | Buy Now |
DISTI #
588-L100J-10K
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 10K 5% High Power RoHS: Not Compliant | 4 |
|
$19.7800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
15 In Stock |
|
$12.0500 / $22.5400 | Buy Now |
DISTI #
16486539
|
Verical | Res Wirewound 10K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 | Americas - 145 |
|
$3.5000 | Buy Now |
DISTI #
65013098
|
Verical | Res Wirewound 10K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$16.4710 / $29.3020 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Resistor, Wirewound, 10K Ohm, 2.845KV, 5±% | 3 |
|
$14.6168 / $19.4890 | Buy Now |
DISTI #
L100J10K
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Not Compliant Min Qty: 1 | 145 |
|
$2.1000 | Buy Now |
DISTI #
C1S538700099870
|
Chip1Stop | Res Wirewound 10K Ohm 5% 100W ±260ppm/℃ Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant | 145 |
|
$4.3100 / $10.7000 | Buy Now |
Part Details for L100J10K
L100J10K CAD Models
L100J10K Part Data Attributes
|
L100J10K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L100J10K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | L100 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2845 V |