Part Details for L100J125 by Ohmite Mfg Co
Overview of L100J125 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L100J125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5455
|
Newark | Resistor, wirewound,125Ohms,2.845Kwv,5+/-% Tol Rohs Compliant: No |Ohmite L100J125 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $14.5600 | Buy Now |
DISTI #
2485-L100J125-ND
|
DigiKey | RES CHAS MNT 125 OHM 5% 100W Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$13.3800 | Buy Now |
DISTI #
L100J125-ND
|
DigiKey | RES CHAS MNT 125 OHM 5% 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0910 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 125 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
Part Details for L100J125
L100J125 CAD Models
L100J125 Part Data Attributes
|
L100J125
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L100J125
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 125ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 125 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | L100 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2845 V |