There are no models available for this part yet.
Overview of L100J150E-B by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L100J150E-B by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |