Part Details for L100J50KE by Ohmite Mfg Co
Overview of L100J50KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L100J50KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4828
|
Newark | Resistor, Power, 50Kohm, 100W, 5%, Resistance:50Kohm, Product Range:L100 Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:2.845Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite L100J50KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$7.5100 | Buy Now |
DISTI #
L100J50KE-ND
|
DigiKey | RES CHAS MNT 50K OHM 5% 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$11.4223 / $17.9200 | Buy Now |
DISTI #
588-L100J50KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 50K 5% High Power RoHS: Compliant | 39 |
|
$11.4200 / $17.1200 | Buy Now |
DISTI #
70022736
|
RS | Resistor, Wirewound, Res 50 Kilohms, Pwr-Rtg 100 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L100J50KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 27 |
|
$11.5900 / $16.3300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 50K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
182 In Stock |
|
$11.9000 / $20.8700 | Buy Now |
DISTI #
L100J50KE
|
TTI | Wirewound Resistors - Chassis Mount 100watt 50K 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 173 In Stock |
|
$11.5900 / $16.3300 | Buy Now |
DISTI #
L100J50KE
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 10 | 0 |
|
$11.7500 | Buy Now |
|
Master Electronics | Res Wirewound 50K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
182 In Stock |
|
$11.9000 / $20.8700 | Buy Now |
Part Details for L100J50KE
L100J50KE CAD Models
L100J50KE Part Data Attributes
|
L100J50KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L100J50KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2845 V |
Alternate Parts for L100J50KE
This table gives cross-reference parts and alternative options found for L100J50KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L100J50KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J50KE vs LF100J50KE |
CLFN100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J50KE vs CLFN100J50KE |
SLFN100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J50KE vs SLFN100J50KE |
CLN100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J50KE vs CLN100J50KE |
LN100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J50KE vs LN100J50KE |
CLF100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J50KE vs CLF100J50KE |
SL100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J50KE vs SL100J50KE |