There are no models available for this part yet.
Overview of L100J75K by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L100J75K by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98B0153
|
Newark | Resistor, wirewound,75Kohms,2.845Kwv,5+/-% Tol |Ohmite L100J75K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3200 / $18.3700 | Buy Now | |
DISTI #
13P4867
|
Newark | 100W 75000 Ohms Vit 5%/Box |Ohmite L100J75K RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1400 / $19.4500 | Buy Now | |
DISTI #
L100J75K-ND
|
DigiKey | RES CHAS MNT 75K OHM 5% 100W Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3320 | Buy Now | |
Onlinecomponents.com | Res Wirewound 75K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
7 In Stock |
|
$18.5500 / $25.0100 | Buy Now | ||
DISTI #
51661015
|
Verical | Res Wirewound 75K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 Date Code: 1028 | Americas - 7 |
|
$24.6740 / $29.5620 | Buy Now | |
Quest Components | Resistor, Wirewound, 75K Ohm, 2.845KV, 5±% | 4 |
|
$15.7658 | Buy Now | ||
Master Electronics | Res Wirewound 75K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On |
7 In Stock |
|
$18.5500 / $25.0100 | Buy Now |
CAD Models for L100J75K by Ohmite Mfg Co
Part Data Attributes for L100J75K by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Additional Feature
|
FLAMEPROOF
|
Construction
|
All-Welded
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
270
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
19.1 mm
|
Package Length
|
165.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
100 W
|
Rated Temperature
|
25 °C
|
Resistance
|
75000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
L100
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
2845 V
|