Part Details for L101S332 by TT electronics / BI Technologies
Overview of L101S332 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L101S332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 157 |
|
RFQ |
Part Details for L101S332
L101S332 CAD Models
L101S332 Part Data Attributes:
|
L101S332
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
L101S332
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 3300 Ω | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | L(BUSSED,2%) | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L101S332
This table gives cross-reference parts and alternative options found for L101S332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L101S332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L101S332LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | TT Electronics Resistors | L101S332 vs L101S332LF |
L101S332 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L101S332 vs L101S332 |
RA10G332 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 3300ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Synton-Tech Corp | L101S332 vs RA10G332 |
L101S332G3T | Array/Network Resistor, Bussed, 0.125W, 3300ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S332 vs L101S332G3T |
L101S332AP | Array/Network Resistor, Bussed, 0.125W, 3300ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S332 vs L101S332AP |