Part Details for L101S823LF by TT electronics / BI Technologies
Overview of L101S823LF by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L101S823LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for L101S823LF
L101S823LF CAD Models
L101S823LF Part Data Attributes
|
L101S823LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
L101S823LF
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 82000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 82000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L101S823LF
This table gives cross-reference parts and alternative options found for L101S823LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L101S823LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L101S823G3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S823LF vs L101S823G3T |
L101S823AP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S823LF vs L101S823AP |
RA10G823 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Synton-Tech Corp | L101S823LF vs RA10G823 |
RA10A823G | Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | Cinetech Industrial Co Ltd | L101S823LF vs RA10A823G |
L101S823LFG3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S823LF vs L101S823LFG3T |
L101S823M2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S823LF vs L101S823M2 |
L101S823 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 82000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L101S823LF vs L101S823 |
L101S823M1 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S823LF vs L101S823M1 |
L101S823LFAP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 82000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | L101S823LF vs L101S823LFAP |