Part Details for L103S220 by TT electronics / BI Technologies
Overview of L103S220 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for L103S220
L103S220 CAD Models
L103S220 Part Data Attributes
|
L103S220
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
L103S220
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 22 Ω | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | L(ISOLATED,2%) | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L103S220
This table gives cross-reference parts and alternative options found for L103S220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L103S220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L103S220 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, SIP | TT Electronics Resistors | L103S220 vs L103S220 |
L103S220AP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220 vs L103S220AP |
L103S220LFM2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220 vs L103S220LFM2 |
L103S220LFG3T | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220 vs L103S220LFG3T |
L103S220LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | TT Electronics Resistors | L103S220 vs L103S220LF |
L103S220M2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 22ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, | TT Electronics Resistors | L103S220 vs L103S220M2 |
L103S220LF | RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L103S220 vs L103S220LF |