Part Details for L112A by Switchcraft Conxall
Overview of L112A by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for L112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70931204
|
RS | Connector, HI D JAX | Switchcraft L112A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $4.0600 | RFQ |
|
Onlinecomponents.com | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | HI D JAX | 3 |
|
$4.3200 / $6.4800 | Buy Now |
DISTI #
000000000000070705
|
Sager | Phone Connectors HI D JAX | 0 |
|
Buy Now |
Part Details for L112A
L112A CAD Models
L112A Part Data Attributes
|
L112A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L112A
Switchcraft Conxall
Audio/RCA Connector, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | MONO | |
Body Breadth | 0.625 inch | |
Body Depth | 1.088 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm Audio | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |