Part Details for L112AX by Switchcraft Conxall
Overview of L112AX by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for L112AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2816-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1780 | Buy Now |
DISTI #
502-L112AX
|
Mouser Electronics | Phone Connectors Sngl closd circuit sldr lug term 0.375 RoHS: Compliant | 0 |
|
$2.7800 / $2.8500 | Order Now |
|
Onlinecomponents.com | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
351 In Stock |
|
$2.7500 / $4.1700 | Buy Now |
DISTI #
000000000006401674
|
Sager | Phone Connectors Sngl closd circuit sldr lug term 0.375 Min Qty: 1000 | 0 |
|
$3.9700 | Buy Now |
|
Master Electronics | Conn Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
351 In Stock |
|
$2.7500 / $4.1700 | Buy Now |
Part Details for L112AX
L112AX CAD Models
L112AX Part Data Attributes
|
L112AX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L112AX
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.812 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |