Part Details for L112BX by Switchcraft Conxall
Overview of L112BX by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for L112BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M8251
|
Newark | Connector, Phono, 6.35Mm Jack, 3 Position, Pcb, Product Range:-, Gender:Receptacle, Voltage Rating:-, Current Rating:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Connector Colour:Black, Pin Size:6.35Mm Rohs Compliant: Yes |Switchcraft/conxall L112BX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.0400 | Buy Now |
DISTI #
SC1563-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9204 In Stock |
|
$2.3875 / $3.3900 | Buy Now |
DISTI #
502-L112BX
|
Mouser Electronics | Phone Connectors HI D JAX RoHS RoHS: Not Compliant | 457 |
|
$2.3800 / $3.3900 | Buy Now |
DISTI #
70931205
|
RS | HI D JAX RoHS | Switchcraft L112BX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.8700 | RFQ |
DISTI #
SWCL112BX
|
Heilind Electronics | Americas - 525 in Stock |
|
$2.7846 / $3.1747 | Buy Now | |
|
Onlinecomponents.com | Power Entry Connector - Receptacle - Panel Mount - Solder. RoHS: Compliant |
924 In Stock |
|
$2.2300 / $3.5300 | Buy Now |
DISTI #
L112BX
|
TTI | Phone Connectors HI D JAX RoHS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 7533 In Stock |
|
$2.3100 / $3.3600 | Buy Now |
DISTI #
SWCL112BX
|
Interstate Connecting Components | 175 |
|
$2.7846 / $3.1747 | Buy Now | |
DISTI #
000000000002426291
|
Sager | Phone Connectors HI D JAX RoHS Min Qty: 1 | 0 |
|
$2.8800 / $3.2900 | Buy Now |
DISTI #
1906297
|
element14 Asia-Pacific | CONNECTOR, PHONO, 6.35MM JACK, 3 POSITION, PCB RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$2.7374 / $4.1025 | Buy Now |
Part Details for L112BX
L112BX CAD Models
L112BX Part Data Attributes
|
L112BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L112BX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.812 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |