Part Details for L120CWIR881 by LEDtronics Inc
Overview of L120CWIR881 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Part Details for L120CWIR881
L120CWIR881 CAD Models
L120CWIR881 Part Data Attributes
|
L120CWIR881
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
L120CWIR881
LEDtronics Inc
Infrared LED, 2.94mm, 1-Element, 901nm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 15 mW | |
Peak Wavelength | 901 nm | |
Shape | ROUND | |
Size | 2.94 mm |