Part Details for L12J330E by Ohmite Mfg Co
Overview of L12J330E by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L12J330E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P4938
|
Newark | 12W 330 Ohms Vit 5% Rohs Compliant: Yes |Ohmite L12J330E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$6.3400 / $7.4500 | Buy Now |
DISTI #
64K4868
|
Newark | Wirewound Resistor, 330 Ohm, 12W, 5%, Resistance:330Ohm, Product Range:270 Series, Power Rating:12W, Resistance Tolerance:± 5%, Voltage Rating:565V, Resistor Technology:Ceramic, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite L12J330E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.9800 | Buy Now |
DISTI #
2266-L12J330E-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 12W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$4.4100 / $5.8400 | Buy Now |
DISTI #
2485-L12J330E-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 12W Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$5.5000 | Buy Now |
DISTI #
L12J330E-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 12W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9600 | Buy Now |
DISTI #
588-L12J330E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 330ohm 5% High Power RoHS: Compliant | 8 |
|
$4.9100 / $7.0700 | Buy Now |
DISTI #
70584640
|
RS | RES CHAS MNT 330 OHM 5% 12W | Ohmite L12J330E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.4100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 330 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
129 In Stock 19 Factory Stock |
|
$5.2300 / $9.0200 | Buy Now |
DISTI #
51665430
|
Verical | Res Wirewound 330 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1117 | Americas - 95 |
|
$7.4430 / $11.7295 | Buy Now |
DISTI #
16955025
|
Verical | Res Wirewound 330 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 33 |
|
$4.1300 / $5.4700 | Buy Now |
Part Details for L12J330E
L12J330E CAD Models
L12J330E Part Data Attributes
|
L12J330E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L12J330E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 330ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 565 V |
Alternate Parts for L12J330E
This table gives cross-reference parts and alternative options found for L12J330E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L12J330E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLFN12J330E | Fixed Resistor, Wire Wound, 12W, 330ohm, 565V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L12J330E vs SLFN12J330E |