Part Details for L12J4R7E by Ohmite Mfg Co
Overview of L12J4R7E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L12J4R7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P4948
|
Newark | 12W 4.7 Ohms Vit 5% Rohs Compliant: Yes |Ohmite L12J4R7E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $7.8700 | Buy Now |
DISTI #
64K4873
|
Newark | 12W 4.7 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite L12J4R7E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $5.4900 | Buy Now |
DISTI #
L12J4R7E-ND
|
DigiKey | 12W 4.7 OHMS VIT 5% Min Qty: 25 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4268 | Buy Now |
DISTI #
588-L12J4R7E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 4.7ohm 5% High Power RoHS: Compliant | 28 |
|
$4.8000 / $7.2300 | Buy Now |
DISTI #
70584605
|
RS | RES CHAS MNT 4.7 OHM 5% 12W | Ohmite L12J4R7E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 / $5.8300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 4.7 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
2 In Stock |
|
$5.0800 / $11.1200 | Buy Now |
DISTI #
Ohmite Mfg. L12J4R7E
|
PEI Genesis | Fix Res WW 12W 4.7ohm 565V | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 4.7 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
2 In Stock |
|
$5.0800 / $11.1200 | Buy Now |
Part Details for L12J4R7E
L12J4R7E CAD Models
L12J4R7E Part Data Attributes
|
L12J4R7E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L12J4R7E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7.94 mm | |
Package Length | 44.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 565 V |
Alternate Parts for L12J4R7E
This table gives cross-reference parts and alternative options found for L12J4R7E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L12J4R7E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLF12J4R7E | Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | L12J4R7E vs SLF12J4R7E |
SL12J4R7E | Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | L12J4R7E vs SL12J4R7E |
CLFN12J4R7E | Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | L12J4R7E vs CLFN12J4R7E |
LFN12J4R7E | Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | L12J4R7E vs LFN12J4R7E |
LN12J4R7E | Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | L12J4R7E vs LN12J4R7E |