Part Details for L12J8K2E by Ohmite Mfg Co
Overview of L12J8K2E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L12J8K2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P4970
|
Newark | 12 Watt Fixed Lug Resistor 5%/Box Rohs Compliant: Yes |Ohmite L12J8K2E Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $8.4100 | Buy Now |
DISTI #
64K4885
|
Newark | 12 Watt Fixed Lug Resistor 5%/Box Rohs Compliant: Yes |Ohmite L12J8K2E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $7.0400 | Buy Now |
DISTI #
2485-L12J8K2E-ND
|
DigiKey | 12 WATT FIXED LUG RESISTOR 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$8.3800 | Buy Now |
DISTI #
L12J8K2E-ND
|
DigiKey | RES CHAS MNT 8.2K OHM 5% 12W Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2508 | Buy Now |
DISTI #
588-L12J8K2E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 8.2K 5% High Power RoHS: Compliant | 9 |
|
$4.8600 / $7.6200 | Buy Now |
DISTI #
70584671
|
RS | 12 WATT FIXED LUG RESISTOR 5% | Ohmite L12J8K2E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7300 / $7.4900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 8.2K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
3 In Stock |
|
$7.0100 / $13.5700 | Buy Now |
DISTI #
Ohmite Mfg. L12J8K2E
|
PEI Genesis | Fix Res WW 12W 8200ohm 565V 2 | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 8.2K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
3 In Stock |
|
$7.0100 / $13.5700 | Buy Now |
Part Details for L12J8K2E
L12J8K2E CAD Models
L12J8K2E Part Data Attributes
|
L12J8K2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L12J8K2E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 8200ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAMEPROOF | |
Manufacturer Series | 270 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 565 V |