Part Details for L1420R by Arrow Hart
Overview of L1420R by Arrow Hart
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1420R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75100464
|
RS | Recp Single 20A 125/250V 3P4W Lkg BK | Arrow Hart L1420R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0500 | RFQ |
|
Onlinecomponents.com | Conn Power F 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
9 In Stock |
|
$45.6200 / $70.0100 | Buy Now |
|
Master Electronics | Conn Power F 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
9 In Stock |
|
$45.6200 / $70.0100 | Buy Now |