Part Details for L1510-5-DG by Dazor
Overview of L1510-5-DG by Dazor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1510-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 6561 | |
XAL1510-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 6561 | |
XAL1510-472MED | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 6561 |
Price & Stock for L1510-5-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10160390
|
Techni-Tool, Inc. | Dazor L1510-5-DG Magnifier, LED, 5-Diopter, 2.25X, Classic Arm, 33" Reach, No Base, Gray | 0 |
|
$486.0000 | Buy Now |