Part Details for L15S025.T by Littelfuse Inc
Overview of L15S025.T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L15S025.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8565
|
Newark | Fus 150V Semiconductor 25A/ Box Rohs Compliant: Yes |Littelfuse L15S025.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $17.1700 | Buy Now |
DISTI #
L15S025.T-ND
|
DigiKey | FUSE CRTRDGE 25A 150VAC/VDC 5AG Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$22.3200 | Buy Now |
DISTI #
576-L15S025.T
|
Mouser Electronics | Specialty Fuses 25A 150VAC 150VDC FF L15S POWR-SPEED RoHS: Not Compliant | 0 |
|
$17.4900 / $22.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.4000 / $13.7700 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 25A 150VAC/VDC 5AG | 0 |
|
$44.0059 / $47.0863 | RFQ |
Part Details for L15S025.T
L15S025.T CAD Models
L15S025.T Part Data Attributes:
|
L15S025.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L15S025.T
Littelfuse Inc
FUSE FAST SEMICONDUCTOR 25A 150V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 20000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for L15S025.T
This table gives cross-reference parts and alternative options found for L15S025.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L15S025.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLW25 | Electric Fuse, Fast Blow, 25A, 150VAC, 150VDC, 100000A (IR), Inline/holder | Littelfuse Inc | L15S025.T vs KLW25 |
L15S25 | Electric Fuse, Fast Blow, 25A, 150VAC, 150VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | L15S025.T vs L15S25 |