There are no models available for this part yet.
Overview of L15S040.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L15S040.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34H5051
|
Newark | Fus 150V Semiconductor 40A/ Box |Littelfuse L15S040.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $28.8300 | Buy Now | |
DISTI #
L15S040.T-ND
|
DigiKey | FUSE CARTRIDGE 40A 150VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$32.8800 | Buy Now | |
DISTI #
576-L15S040.T
|
Mouser Electronics | Specialty Fuses 40A 150VAC 150VDC FF L15S POWR-SPEED RoHS: Not Compliant | 0 |
|
$23.0300 / $30.0600 | Order Now | |
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 40A RoHS: Compliant | 0 |
|
$24.1000 / $31.9000 | Buy Now | ||
DISTI #
000000000007222334
|
Sager | FUS 150V SEMICONDUCTOR 40A Min Qty: 1 | 0 |
|
$22.4600 / $31.0000 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 40A 150VAC/VDC | 0 |
|
$95.0358 / $101.6883 | RFQ |
CAD Models for L15S040.T by Littelfuse Inc
Part Data Attributes for L15S040.T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 150 VDC: 20000 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
50.8 mm
|
Body Length or Diameter
|
20.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
150 V
|
Rated Voltage(DC)
|
150 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for L15S040.T
This table gives cross-reference parts and alternative options found for L15S040.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L15S040.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L15S040 | Electric Fuse | Littelfuse Inc | L15S040.T vs L15S040 |