-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE FAST SEMICONDUCTOR 250A 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10895-ND
|
DigiKey | FUSE CRTRDGE 250A 150VAC/100VDC Min Qty: 1 Lead time: 14 Weeks Container: Box |
2 In Stock |
|
$39.3900 / $60.6000 | Buy Now |
DISTI #
576-L15S250.T
|
Mouser Electronics | Specialty Fuses 250A 150VAC 100VDC FF L15S POWR-SPEED RoHS: Not Compliant | 72 |
|
$42.4000 / $60.3000 | Buy Now |
|
Future Electronics | L15S Series Very Fast Acting 150 VAC 100 VDC 250 A High-Speed POWR-GARD Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 3394Bulk |
|
$65.6300 / $67.2500 | Buy Now |
|
Onlinecomponents.com | Fuse Very Fast Acting 250A 150V Bolt Tap 25.4 X 29.4mm CSA |
20 In Stock |
|
$42.7900 / $56.6500 | Buy Now |
|
Master Electronics | Fuse Very Fast Acting 250A 150V Bolt Tap 25.4 X 29.4mm CSA |
20 In Stock |
|
$42.7900 / $56.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L15S250.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L15S250.T
Littelfuse Inc
FUSE FAST SEMICONDUCTOR 250A 150
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 20000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 29.4 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for L15S250.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L15S250.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L15S250 | Electric Fuse, Fast Blow, 250A, 150VAC, 100VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | L15S250.T vs L15S250 |
L13S250 | Electric Fuse, Fast Blow, 250A, 150VAC, 100VDC, 100000A (IR), Inline/holder | Littelfuse Inc | L15S250.T vs L13S250 |
KLA250 | Electric Fuse, Fast Blow, 250A, 150VAC, 100VDC, 100000A (IR), Inline/holder | Littelfuse Inc | L15S250.T vs KLA250 |