Part Details for L15S350.T by Littelfuse Inc
Overview of L15S350.T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L15S350.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L15S350.T-ND
|
DigiKey | FUSE CRTRDGE 350A 150VAC/100VDC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$39.3900 / $60.6000 | Buy Now |
DISTI #
576-L15S350.T
|
Mouser Electronics | Specialty Fuses 350A 150VAC 100VDC FF L15S POWR-SPEED RoHS: Not Compliant | 0 |
|
$42.4200 / $57.8100 | Order Now |
|
Future Electronics | L15S Series Fast Acting 100 V 350 A Traditional High-Speed Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$43.0100 / $45.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$42.7900 / $56.6500 | Buy Now | |
DISTI #
L15S350.T
|
TTI | Specialty Fuses 350A 150VAC 100VDC FF L15S POWR-SPEED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$55.5900 | Buy Now |
Part Details for L15S350.T
L15S350.T CAD Models
L15S350.T Part Data Attributes
|
L15S350.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L15S350.T
Littelfuse Inc
FUSE FAST SEMICONDUCTOR 350A 150
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 20000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 29.4 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for L15S350.T
This table gives cross-reference parts and alternative options found for L15S350.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L15S350.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L15S350 | Electric Fuse, Fast Blow, 350A, 150VAC, 100VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | L15S350.T vs L15S350 |
L13S350 | Electric Fuse, Fast Blow, 350A, 150VAC, 100VDC, 100000A (IR), Inline/holder | Littelfuse Inc | L15S350.T vs L13S350 |
KLW350 | Electric Fuse, Fast Blow, 350A, 150VAC, 100VDC, 100000A (IR), Inline/holder | Littelfuse Inc | L15S350.T vs KLW350 |
KLA350 | Electric Fuse, Fast Blow, 350A, 150VAC, 100VDC, 100000A (IR), Inline/holder | Littelfuse Inc | L15S350.T vs KLA350 |