Part Details for L15S800.V by Littelfuse Inc
Overview of L15S800.V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L15S800.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8585
|
Newark | Fus 150V Semiconductor 800A/ Box |Littelfuse L15S800.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8100 / $107.4200 | Buy Now |
DISTI #
L15S800.V-ND
|
DigiKey | FUSE CRTRDGE 800A 150VAC/100VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$125.6900 | Buy Now |
DISTI #
576-L15S800.V
|
Mouser Electronics | Specialty Fuses 800A 150VAC 100VDC FF L15S POWR-SPEED RoHS: Not Compliant | 0 |
|
$95.4900 / $113.4700 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 800A RoHS: Compliant | 0 |
|
$95.6600 / $121.2900 | Buy Now |
DISTI #
000000000007222355
|
Sager | FUS 150V SEMICONDUCTOR 800A Min Qty: 1 | 0 |
|
$92.2500 / $116.9600 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 800A 150VAC/100VDC | 0 |
|
$425.2911 / $446.5557 | RFQ |
Part Details for L15S800.V
L15S800.V CAD Models
L15S800.V Part Data Attributes
|
L15S800.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L15S800.V
Littelfuse Inc
FUSE FAST SEMICONDUCTOR 800A 150
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 20000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for L15S800.V
This table gives cross-reference parts and alternative options found for L15S800.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L15S800.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L15S800 | Electric Fuse, Fast Blow, 800A, 150VAC, 100VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | L15S800.V vs L15S800 |