Part Details for L16PLT10CRED by E-Switch Inc
Overview of L16PLT10CRED by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for L16PLT10CRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9495
|
Newark | Ea Rohs Compliant: Yes |E-Switch L16PLT10CRED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.9100 | Buy Now |
DISTI #
L16PLT10CRED-ND
|
DigiKey | INCAND PANEL INDICATOR 28V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6494 | Buy Now |
DISTI #
612-L16PLT10CRED
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Illuminated RED 28VAC/DC RoHS: Compliant | 0 |
|
$7.5200 / $12.5900 | Order Now |
DISTI #
74828300
|
RS | Pilot Indicator, No Internal Switch Contacts, Solder, L16 Series | E-Switch L16PLT10CRED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$6.0300 | Buy Now |
DISTI #
69080427
|
Verical | Switch Indicators 28VAC/28VDC 40mA Incandescent Lamp Rectangular Solder Lug Panel Mount with Threads Min Qty: 5 Package Multiple: 5 Date Code: 1612 | Americas - 65 |
|
$10.7900 / $16.6660 | Buy Now |
|
Master Electronics | Incandescent Panel Indicator - 28VAC/VDC - 40mA - Red Lens - Rectangle with Flat Top. RoHS: Compliant |
69 In Stock |
|
$7.8600 / $12.8200 | Buy Now |