Part Details for L16PLT10CRED by TE Connectivity
Overview of L16PLT10CRED by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L16PLT10CRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Incandescent Panel Indicator - 28VAC/VDC - 40mA - Red Lens - Rectangle with Flat Top. RoHS: Compliant |
69 In Stock |
|
$7.9400 / $11.9300 | Buy Now |