Part Details for L175J200K by Ohmite Mfg Co
Overview of L175J200K by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L175J200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-L175J200K-ND
|
DigiKey | 175W 200000 OHMS SILICONE 5% Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L175J200K
|
TTI | Wirewound Resistors - Chassis Mount 200K OHM 5% 175W Min Qty: 70 Package Multiple: 70 Container: Bulk | Americas - 0 |
|
Buy Now |