Part Details for L17T070.T by Littelfuse Inc
Overview of L17T070.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L17T070.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5053
|
Newark | Fus 170Vdc Vf/A Tele-Gard 70A/ Box |Littelfuse L17T070.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3000 / $52.5000 | Buy Now |
DISTI #
L17T070.T-ND
|
DigiKey | FUSE CRTRDGE 70A 170VDC CYLINDR Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$60.6000 | Buy Now |
DISTI #
576-L17T070.T
|
Mouser Electronics | Specialty Fuses 70A 170VDC Telecom Power Fuse RoHS: Compliant | 0 |
|
$57.0600 / $65.1000 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Telecommunications Fuse - 70A RoHS: Compliant | 0 |
|
$47.2700 / $62.5800 | Buy Now |
DISTI #
000000000007222356
|
Sager | FUS 170VDC VF/A TELE-GARD 70A Min Qty: 1 | 0 |
|
$42.2500 / $53.5700 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 70A 170VDC CYLINDR | 0 |
|
$143.4675 / $150.6409 | RFQ |
Part Details for L17T070.T
L17T070.T CAD Models
L17T070.T Part Data Attributes
|
L17T070.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L17T070.T
Littelfuse Inc
FUSE VF/A TELE-GARD 70A 170VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 29.4 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |