Part Details for L17T600.V by Littelfuse Inc
Overview of L17T600.V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for L17T600.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5067
|
Newark | Fus 170Vdc Vf/A Tele-Gard 600A/ Box |Littelfuse L17T600.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1500 / $113.7500 | Buy Now |
DISTI #
L17T600.V-ND
|
DigiKey | FUSE CRTRDGE 600A 170VDC CYLINDR Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$124.7400 | Buy Now |
DISTI #
576-L17T600.V
|
Mouser Electronics | Specialty Fuses 600A 170VDC Telecom Power Fuse RoHS: Compliant | 0 |
|
$96.5900 / $116.5100 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Telecommunications Fuse - 600A RoHS: Compliant | 0 |
|
$84.1800 / $105.9000 | Buy Now |
DISTI #
000000000007222373
|
Sager | FUS 170VDC VF/A TELE-GARD 600A Min Qty: 1 | 0 |
|
$91.5500 / $116.0700 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 600A 170VDC CYLINDR | 0 |
|
$284.5993 / $298.8293 | RFQ |
Part Details for L17T600.V
L17T600.V CAD Models
L17T600.V Part Data Attributes
|
L17T600.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L17T600.V
Littelfuse Inc
FUSE VF/A TELE-GARD 600A 170VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
Body Height | 31.8 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 600 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |