Part Details for L18P015D15AHV by Tamura Corporation of America
Overview of L18P015D15AHV by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L18P015D15AHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-L18P015D15AHV-ND
|
DigiKey | CURRENT SENSOR (15A, 15V) Min Qty: 600 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6661 | Buy Now |
DISTI #
838-L18P015D15AHV
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 15A, 15V) | 0 |
|
$5.1800 / $5.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $9.7200 | Buy Now |
DISTI #
L18P015D15AHV
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 600 | 0 |
|
$5.6400 / $5.9200 | Buy Now |
Part Details for L18P015D15AHV
L18P015D15AHV CAD Models
L18P015D15AHV Part Data Attributes
|
L18P015D15AHV
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L18P015D15AHV
Tamura Corporation of America
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-05-07 | |
Samacsys Manufacturer | Tamura | |
Sensors/Transducers Type | CURRENT SENSOR |