Part Details for L18P040D15AHV by Tamura Corporation of America
Overview of L18P040D15AHV by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for L18P040D15AHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-L18P040D15AHV-ND
|
DigiKey | CURRENT SENSOR (40A, 15V) Min Qty: 600 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8933 | Buy Now |
DISTI #
838-L18P040D15AHV
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 40A, 15V) | 0 |
|
$5.3900 / $5.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $10.1100 | Buy Now |
DISTI #
L18P040D15AHV
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 600 | 0 |
|
$5.8600 / $6.1600 | Buy Now |
Part Details for L18P040D15AHV
L18P040D15AHV CAD Models
L18P040D15AHV Part Data Attributes
|
L18P040D15AHV
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L18P040D15AHV
Tamura Corporation of America
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-05-07 | |
Sensors/Transducers Type | CURRENT SENSOR |