Part Details for L18P060S05R by Tamura Corporation of America
Overview of L18P060S05R by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L18P060S05R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L18P060S05R-ND
|
DigiKey | SENSOR CURRENT HALL 60A AC/DC Min Qty: 600 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9690 | Buy Now |
DISTI #
838-L18P060S05R
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 60A, +5V, 0.625V GAIN) RoHS: Compliant | 0 |
|
$6.3700 / $6.5500 | Order Now |
|
Onlinecomponents.com | CURRENT SENSOR (±60A, +5V, 0.625V GAIN) RoHS: Compliant | 0 |
|
$5.7100 / $15.6400 | Buy Now |
DISTI #
L18P060S05R
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 600 | 0 |
|
$6.9200 / $7.2900 | Buy Now |