Part Details for L1B by Essentra Components
Overview of L1B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-L1B-ND
|
DigiKey | ROUND END CAPS - STANDARD - BLUE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1400 In Stock |
|
$0.2811 / $0.5600 | Buy Now |
DISTI #
144-L1B
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP - LONG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.2810 / $0.4800 | Order Now |
DISTI #
72927306
|
RS | Round End Caps, 1" ID. 1.750"H, Blue LDPE | Essentra Components L1B RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter25.4 mm (1.000 in) - in)side Height 44.5 mm (1.750 in) RoHS: Compliant | 0 |
|
$0.2944 / $0.4325 | Buy Now |
DISTI #
RICL1B
|
DB Roberts | 0 |
|
RFQ |